text.skipToContent text.skipToNavigation

Manufacturer Part #

SH050M0100B3F-0811

SH Series 100 uF 50 V 20 % Single-Ended Lead Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SH050M0100B3F-0811 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
500
Total
$175.80
USD
Quantity
Unit Price
500
$0.0303
2,000
$0.0293
7,500
$0.0285
20,000
$0.0279
50,000+
$0.0268
Product Variant Information section