Manufacturer Part #
SH035M1000A5F-1325
SH Series 35 V 1000 uF 105°C 13 x 25 mm LS=5 mm Aluminum Electrolytic Capacitor
Product Specification Section
Yageo SH035M1000A5F-1325 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo SH035M1000A5F-1325 - Technical Attributes
Attributes Table
Series: | SH |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.168
1,500
$0.162
2,500
$0.16
7,500
$0.155
12,500+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole