text.skipToContent text.skipToNavigation

Manufacturer Part #

SEA220M1CTA0407

SEA Series 16 v 22 uf 85'c 4x7mm LS=5mm Formed leads Ammo Radial Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code: 2240
Product Specification Section
Surge SEA220M1CTA0407 - Technical Attributes
Attributes Table
Series: SEA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.50
USD
Quantity
Unit Price
2,500
$0.0246
7,500
$0.024
12,500
$0.0237
37,500
$0.0231
62,500+
$0.0226