text.skipToContent text.skipToNavigation

Manufacturer Part #

SE035M0470B5S-1015

SE-K Series 470 uF 35 V 20 % Single-Ended Lead Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SE035M0470B5S-1015 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  15mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
200
Total
$784.00
USD
Quantity
Unit Price
1
$0.085
300
$0.0831
1,250
$0.0802
3,000
$0.0784
12,500+
$0.0739
Product Variant Information section