text.skipToContent text.skipToNavigation

Manufacturer Part #

SE016M0022A2F-0511

SE-K Series 16 V 22 uF Ø5x11mm LS=2mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Yageo SE016M0022A2F-0511 - Technical Attributes
Attributes Table
Series: SE-K
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 55mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$216.00
USD
Quantity
Web Price
2,000
$0.0111
8,000
$0.0108
30,000
$0.0105
60,000
$0.0104
150,000+
$0.01
Product Variant Information section