Manufacturer Part #
RXJ471M1HBK-1325P
RXJ Series 50 V 470 uF 13x25 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
SURGE RXJ471M1HBK-1325P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE RXJ471M1HBK-1325P - Technical Attributes
Attributes Table
| Series: | RXJ |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lead Spacing: | 5mm |
| Dimension: | L 25mm x D 13mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.205
600
$0.20
2,000
$0.197
4,000
$0.195
8,000+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole