Manufacturer Part #
RGA220M2ESA-1320
RGA Series 250 V 22 uF 12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor
Product Specification Section
Surge RGA220M2ESA-1320 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge RGA220M2ESA-1320 - Technical Attributes
Attributes Table
Series: | RGA |
Type: | Radial |
Capacitance: | 22µF |
Tolerance (%): | ±20% |
Rated Voltage: | 250V |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 255mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 13mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
300
$0.135
900
$0.133
3,000
$0.13
6,000
$0.128
12,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
300 per Ammo Pack
Mounting Method:
Through Hole