text.skipToContent text.skipToNavigation

Manufacturer Part #

REA102M1VBK-1320S

REA Series 1000 uF 35 V 85°C Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA102M1VBK-1320S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.145A
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3600
Multiple Of:
300
Total
$428.40
USD
Quantity
Unit Price
1
$0.126
200
$0.124
750
$0.121
2,000
$0.119
7,500+
$0.114
Product Variant Information section