Manufacturer Part #
REA102M1HBK-1625PS
REA Series 50 V 1000 uF 16 x 25 mm LS=7.5mm Aluminum Electrolytic Capacitor
Surge REA102M1HBK-1625PS - Product Specification
Shipping Information:
ECCN:
PCN Information:
UPDATED LTB and LTS:Due to evolving environmental policies, the production of two of our radial series at 85?C. These products will be replaced with series in the 105?C category that have the same exact performance and reliability. The last day to order these products will be March 31th, 2023, and the last shipment date will be January 31st, 2024.
END OF LIFE NOTICE Due to evolving environmental policies, the production of two of our radial series at 85?C. These products will be replaced with series in the 105?C category that have the same exact performance and reliability.We apologize for any inconveniences this may cause. We believe this is the best way to keep prices competitive while maintaining the performance and quality that our customers know from SURGE. The last day to order these products will be November 15th, 2022, and the last shipment date will be July 31st, 2023.
Part Status:
Surge REA102M1HBK-1625PS - Technical Attributes
Series: | REA |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 3000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 1160mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole