text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M2WBK-1836S

REA Series 450 V 100 uF 3 K Hrs 85°C Ø18 x 35.5 mm LS=7.5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA101M2WBK-1836S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 450V
Operating Temp Range: -40°C to +85°C
Ripple Current: 570mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
Total
$177.00
USD
Quantity
Unit Price
1
$0.62
40
$0.61
150
$0.59
400
$0.58
1,500+
$0.55
Product Variant Information section