Manufacturer Part #
RD1H108M12025BB100
RD Series Radial 50 V 1000 uF Ø 12.5 x 25 mm 105 °C Electrolytic Capacitor
Product Specification Section
Samwha USA RD1H108M12025BB100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samwha USA RD1H108M12025BB100 - Technical Attributes
Attributes Table
Series: | RD |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1226mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Leakage Current: | 3µA |
Dimension: | L 25mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.225
125
$0.22
400
$0.215
1,250
$0.21
4,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
900 per Bag
Mounting Method:
Through Hole