text.skipToContent text.skipToNavigation

Manufacturer Part #

RD1E477M1012MBB

RD Series 25 V 470 uF ±20% Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA RD1E477M1012MBB - Technical Attributes
Attributes Table
Series: RD
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 449mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
19200
Multiple Of:
2400
Total
$994.56
USD
Quantity
Unit Price
2,400
$0.0538
4,800
$0.0529
9,600
$0.052
12,000
$0.0518
36,000+
$0.05
Product Variant Information section