Manufacturer Part #
NEXC474Z3.5V10.5X8.5TRF
NEXC Series 47 F 3.5 V -20 to +80 % SMT V-Chip Aluminum Electrolytic Capacitor
Product Specification Section
NIC Components NEXC474Z3.5V10.5X8.5TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NEXC474Z3.5V10.5X8.5TRF - Technical Attributes
Attributes Table
Series: | NEXC |
Type: | V-Chip |
Capacitance: | 0.47µF |
Tolerance (%): | -20% to +80% |
Rated Voltage: | 3.5V |
Lifetime@Temperature: | 1000 Hrs @ 70°C |
Operating Temp Range: | -25°C to +70°C |
ESR (Equivalent Series Resistance): | 25Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 70°C |
Dimension: | L 8.5mm x D 10.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount