text.skipToContent text.skipToNavigation

Manufacturer Part #

NACE101M50V8X10.5TR13F

NACE Series 100 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
NIC Components NACE101M50V8X10.5TR13F - Technical Attributes
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 200mA
ESR (Equivalent Series Resistance): 1.99Ω
Operating Temp-Max: 85°C
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Features & Applications

Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes. 

The NACE101M50V8X10.5TR13F is a standard type surface mount -40°C ~+85°C rated  100 uF +/-20 % tolerance, 50 VDC rated, 0.200 Arms rated, in 8 mm x 10.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet

 

Pricing Section
Global Stock:
124,500
USA:
87,600
Germany (Online Only):
36,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$39.00
USD
Quantity
Unit Price
300
$0.13
900
$0.127
3,000
$0.125
6,000
$0.123
12,000+
$0.12
Product Variant Information section