Manufacturer Part #
MAL217055102E3
1000F 16V 10x20mm 105C 6000h
Product Specification Section
Vishay MAL217055102E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL217055102E3 - Technical Attributes
Attributes Table
Series: | 170 RVZ |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | 20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 6000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1.26A |
Impedance: | 46mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | H 22mm x D 10.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500
$0.40
1,000
$0.395
1,500
$0.39
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole