text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL217050332E3

MAL2170 Series 3300 uF 35 V ±20 % Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Vishay MAL217050332E3 - Technical Attributes
Attributes Table
Series: 170 RVZ
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.3A
Impedance: 17mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 1155µA
Dimension: H  33.5mm x D  18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$149.00
USD
Quantity
Unit Price
100
$1.49
200
$1.47
400
$1.46
1,500+
$1.43
Product Variant Information section