Manufacturer Part #
MAL217050102E3
170 RVZ Series 1000 uF 35 V ±20 % Radial Aluminum Electrolytic Capacitor
Product Specification Section
Vishay MAL217050102E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL217050102E3 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 8000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1.43A |
Impedance: | 27mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | H 27mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
250
$0.695
500
$0.685
750
$0.68
1,250
$0.67
2,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole