Manufacturer Part #
MAL215371109E3
153CRV Series 50 V 10 uF 105 °C 6.8 x 6.8 x 5.5 mm Aluminum Electrolytic Cap
Product Specification Section
Vishay MAL215371109E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Vishay MAL215371109E3 - Technical Attributes
Attributes Table
Series: | 153 CRV |
Type: | Can - SMT |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 1000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 26mA |
ESR (Equivalent Series Resistance): | 3Ω |
Lead Spacing: | 2mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.12% |
Leakage Current: | 5µA |
Dimension: | L 6.8mm x W 6.8mm x H 5.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
3,000
$0.275
5,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel