text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL215097001E3

150 CRZ Series 10 x 10 x 10 mm 220 uF ±20 % 35 V Chip Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Vishay MAL215097001E3 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  10mm x W  10mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$385.00
USD
Quantity
Unit Price
500
$0.77
1,000
$0.755
1,500
$0.75
2,000
$0.745
2,500+
$0.73
Product Variant Information section