text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699814E3

146CTI Series 63 V 1000 uF 125°C 6 k Hrs SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL214699814E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Ripple Current: 1400mA
Lead Spacing: 6.5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 630µA
Dimension: L  19mm x W  19mm x H  22mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$928.00
USD
Quantity
Unit Price
100
$2.36
200
$2.34
300
$2.32
500+
$2.29
Product Variant Information section