MAL214699803E3 in Reel by Vishay | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699803E3

47UF 63V 10X10X10MM 125C 1500H

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay MAL214699803E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 470mA
Impedance: 3.4Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.1%
Leakage Current: 30µA
Dimension: L  10.5mm x W  10.5mm x H  10.5mm
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$400.00
USD
Quantity
Unit Price
500
$0.80
1,000
$0.83
1,500
$0.82
2,000
$0.815
2,500+
$0.80
Product Variant Information section