text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699107E3

330UF 50V 12,5X12,5X16MM 125C 4000H

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Vishay MAL214699107E3 - Technical Attributes
Attributes Table
Series: 146 CTI
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 4000 Hrs @ 125°C
Operating Temp Range: -55°C to +125°C
Ripple Current: 1.1A
Impedance: 85mΩ
Operating Temp-Max: 125°C
Dimension: L  16mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$272.00
USD
Quantity
Unit Price
200
$1.36
400
$1.35
800
$1.34
1,000+
$1.32
Product Variant Information section