text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL214699105E3

150UF 50V 10X10X12MM 125C 2000H

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay MAL214699105E3 - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 150µF
Rated Voltage: 50V
Operating Temp-Max: 125°C
Dimension: L  10mm x W  10mm x H  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
9,250
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$252.50
USD
Quantity
Unit Price
250
$1.01
500
$0.985
750
$0.98
1,000
$0.97
1,250+
$0.95
Product Variant Information section