text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213829221E3

138 AML Series 100 V 220 uF Ø 15 x 30 mm Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay MAL213829221E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 650mA
Impedance: 330mΩ
Operating Temp-Max: 105°C
Dimension: L  30mm x D  15mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
Germany (Online Only):
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$327.50
USD
Quantity
Unit Price
250
$1.31
500
$1.29
1,000
$1.28
1,250+
$1.27
Product Variant Information section