text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213661471E3

136RVI Series 50 V 470 uF 105 °C Ø 13 x 27 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL213661471E3 - Technical Attributes
Attributes Table
Series: 136 RVI
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1500mA
Impedance: 88mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 240µA
Dimension: L  27mm x D  13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$172.50
USD
Quantity
Unit Price
250
$0.69
500
$0.68
750
$0.675
1,250
$0.67
2,500+
$0.65
Product Variant Information section