text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL213658101E3

100F 63V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs 105C

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay MAL213658101E3 - Technical Attributes
Attributes Table
Series: 136 RVI
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 580mA
Impedance: 190mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 63µA
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$270.00
USD
Quantity
Unit Price
500
$0.54
1,000
$0.53
1,500
$0.525
2,500+
$0.515
Product Variant Information section