Manufacturer Part #
MAL211816472E3
118AHT Series Ø 21 x 38 mm 4700 uF ±20 % 25 V Axial Aluminum Capacitor
Product Specification Section
Vishay MAL211816472E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL211816472E3 - Technical Attributes
Attributes Table
Type: | Axial |
Capacitance: | 4700µF |
Rated Voltage: | 25V |
Operating Temp-Max: | 125°C |
Dimension: | L 38mm x D 21mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
380
USA:
380
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$6.29
10
$6.21
30
$6.15
75
$6.11
200+
$6.02
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole