text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202137229E3

021ASM Series Ø 4.5 x 10 mm 22 uF ±20 % 40 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202137229E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 22µF
Rated Voltage: 40V
Operating Temp-Max: 85°C
Dimension: L  10mm x D  4.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,875.00
USD
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.625
Product Variant Information section