text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202137151E3

021ASM Series Ø 8 x 18 mm 150 uF ±20 % 40 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202137151E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 150µF
Rated Voltage: 40V
Operating Temp-Max: 85°C
Dimension: L  18mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$1,020.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.02
1,500+
$1.01
Product Variant Information section