text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202136471E3

021ASM Series Ø 10 x 18 mm 470 uF ±20 % 25 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay MAL202136471E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  18mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$360.00
USD
Quantity
Unit Price
500
$0.72
1,000
$0.71
1,500
$0.705
2,000
$0.70
2,500+
$0.685
Product Variant Information section