Manufacturer Part #
MAL202135689E3
021ASM Series Ø 4.5 x 10 mm 68 uF ±20 % 16 V Miniature Axial Aluminum Capacitor
Product Specification Section
Vishay MAL202135689E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL202135689E3 - Technical Attributes
Attributes Table
Type: | Axial |
Capacitance: | 68µF |
Rated Voltage: | 16V |
Operating Temp-Max: | 85°C |
Dimension: | L 10mm x D 4.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000
$0.64
2,000
$0.63
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole