Manufacturer Part #
MAL202135471E3
021ASM Series Ø 8 x 18 mm 470 uF ±20 % 16 V Miniature Axial Aluminum Capacitor
Product Specification Section
Vishay MAL202135471E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL202135471E3 - Technical Attributes
Attributes Table
Type: | Axial |
Capacitance: | 470µF |
Rated Voltage: | 16V |
Operating Temp-Max: | 85°C |
Dimension: | L 18mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$1.03
1,000
$1.02
1,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole