text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202134102E3

021ASM Series Ø 10 x 18 mm 1000 uF ±20 % 10 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202134102E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1000µF
Rated Voltage: 10V
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$1,057.50
USD
Quantity
Unit Price
500
$0.72
1,000
$0.71
1,500
$0.705
2,000
$0.70
2,500+
$0.685
Product Variant Information section