Manufacturer Part #
MAL202116222E3
021ASM Series Ø 15 x 30 mm 2200 uF ±20 % 25 V Miniature Axial Aluminum Capacitor
Product Specification Section
Vishay MAL202116222E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL202116222E3 - Technical Attributes
Attributes Table
Type: | Axial |
Capacitance: | 2200µF |
Rated Voltage: | 25V |
Operating Temp-Max: | 85°C |
Dimension: | L 30mm x D 15mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
200
$1.96
400
$1.94
600
$1.93
1,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
200 per Ammo Pack
Mounting Method:
Through Hole