text.skipToContent text.skipToNavigation

Manufacturer Part #

MAL202115102E3

021ASM Series Ø 10 x 30 mm 1000 uF ±20 % 16 V Miniature Axial Aluminum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MAL202115102E3 - Technical Attributes
Attributes Table
Type: Axial
Capacitance: 1000µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1020
Multiple Of:
340
Total
$1,560.60
USD
Quantity
Unit Price
340
$1.56
680
$1.54
1,020
$1.53
1,360+
$1.52
Product Variant Information section