Manufacturer Part #
LSM102Q2E-3545CS
LSM Series 250v 1000 uf 105'c 35x45mm 3k hours Snap-In Aluminum Electrolytic
Product Specification Section
Surge LSM102Q2E-3545CS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge LSM102Q2E-3545CS - Technical Attributes
Attributes Table
Series: | LSM |
Type: | Can - Snap-In |
Capacitance: | 1000µF |
Rated Voltage: | 250V |
Lifetime@Temperature: | 3000 Hrs @ 105°C |
Operating Temp Range: | -25°C to +105°C |
Operating Temp-Max: | 105°C |
Leakage Current: | 1.5mA |
Dimension: | L 45mm x D 35mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$5.02
80
$4.97
120
$4.94
200
$4.90
400+
$4.82
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag
Mounting Method:
Through Hole