Manufacturer Part #
LS-121M2G-2230S
LS Series 400 V 120 uF 85 °C Ø 22 x 30 mm Snap-In Aluminum Electrolytic Cap
Product Specification Section
Surge LS-121M2G-2230S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge LS-121M2G-2230S - Technical Attributes
Attributes Table
Series: | LS |
Type: | Can - Snap-In |
Capacitance: | 120µF |
Tolerance (%): | ±20% |
Rated Voltage: | 400V |
Lifetime@Temperature: | 3000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 1.04A |
ESR (Equivalent Series Resistance): | 1.659Ω |
Lead Spacing: | 10mm |
Operating Temp-Max: | 85°C |
Dissipation Factor: | 0.15% |
Leakage Current: | 0.66mA |
Dimension: | L 30mm x D 22mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
900+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
900 per Bag