text.skipToContent text.skipToNavigation

Manufacturer Part #

ENB1JM471K25OT

NB Series 63 v 470 uf 130'c 13x25mm LS=5mm 5k hrs Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
AiSHi ENB1JM471K25OT - Technical Attributes
Attributes Table
Series: NB
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp Range: -40°C to +130°C
Ripple Current: 1000mA
Operating Temp-Max: 130°C
Dimension: L  25mm x D  13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,900
USA:
2,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
75
$0.28
200
$0.275
500
$0.27
1,250
$0.265
3,000+
$0.255
Product Variant Information section