Manufacturer Part #
EMK1KM101WE0D00R
MK Series 100V 100uF 105°C Ø12.5x13.5mm LS=4.5mm Aluminum Electrolytic Capacitor
Product Specification Section
AiSHi EMK1KM101WE0D00R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AiSHi EMK1KM101WE0D00R - Technical Attributes
Attributes Table
Series: | MK |
Type: | Can - SMT |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 680mA |
Operating Temp-Max: | 105°C |
Dimension: | L 13.5mm x D 12.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,800
USA:
13,800
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.22
600
$0.215
4,000
$0.21
6,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount