Manufacturer Part #
EMK1JM470FB0D00R
MK Series 63 V 47 uf 105 'c 8x10.5 mm SMD Aluminum Electrolytic
Product Specification Section
AiSHi EMK1JM470FB0D00R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AiSHi EMK1JM470FB0D00R - Technical Attributes
Attributes Table
Series: | MK |
Type: | Can - SMT |
Capacitance: | 47µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 450mA |
Operating Temp-Max: | 105°C |
Dimension: | L 10.5mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,800
USA:
8,800
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
550
$0.0893
1,650
$0.0868
2,750
$0.0857
11,000
$0.0827
16,500+
$0.0807
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
Surface Mount