Manufacturer Part #
EMHS800ARA241MKG5S
Aluminum Electrolytic Capacitors - SMD 240uF 20% 80V AEC-Q200
Product Specification Section
United Chemi-Con EMHS800ARA241MKG5S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con EMHS800ARA241MKG5S - Technical Attributes
Attributes Table
Series: | MHS |
Type: | Can - SMT |
Capacitance: | 240µF |
Tolerance (%): | ±20% |
Rated Voltage: | 80V |
Lifetime@Temperature: | 5000 Hrs @ 125°C |
Operating Temp Range: | -40°C to +125°C |
Ripple Current: | 1030mA |
ESR (Equivalent Series Resistance): | 130mΩ |
Operating Temp-Max: | 125°C |
Dimension: | H 16.5mm x D 12.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.40
600
$0.39
1,000
$0.385
2,000
$0.38
4,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount