text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN350ELL471MJ20S

KZN Series 35 V 470 uF ±20% Radial LS=5 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code: 2325
Product Specification Section
United Chemi-Con EKZN350ELL471MJ20S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.5A
Impedance: 28mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
32,000
Germany (Online Only):
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Web Price
2,000
$0.27
4,000
$0.265
6,000
$0.26
8,000
$0.26
10,000+
$0.25