text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXG451ELL101MM40S

KXG Series 100 uF 450 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
United Chemi-Con EKXG451ELL101MM40S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.35
USD
Quantity
Unit Price
15
$1.49
40
$1.48
125
$1.45
250
$1.44
750+
$1.40
Product Variant Information section