EEV-FK2A221M in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK2A221M

EEV-FK Series 100 V 220 uF Ø 18 x 16.5 mm 105 °C SMT Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Panasonic EEV-FK2A221M - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 917mA
Impedance: 0.153Ω
Operating Temp-Max: 105°C
Leakage Current: 220µA
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,125
USA:
4,125
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$106.25
USD
Quantity
Unit Price
125
$0.85
250
$0.835
375
$0.825
500
$0.82
625
$0.80
1,250
$0.815
1,875+
$0.80
Product Variant Information section