Manufacturer Part #
EEV-FK1V681Q
EEV-FK Series 35 V 680 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEV-FK1V681Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEV-FK1V681Q - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 680µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1100mA |
| Impedance: | 0.06Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 13.5mm x D 12.5mm |
| Mounting Method: | Surface Mount |
Features & Applications
The EEV-FK1V681Q is a Polar low impedance aluminum electrolytic capacitor with rated voltage of 35 V. Operating temperature ranging between –55 °C to +105 °C
Features:
- Endurance: 2000 h to 5000 h at 105 °C
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
- Vibration-proof product is available upon request. (φ8 mm and larger)
- RoHS directive compliant
Applications:
- General Electronic Circuit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.40
600
$0.39
1,000
$0.385
2,000
$0.38
4,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount