text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1J471M

EEV-FK Series 63 V 470 uF Ø 16 x 16.5 mm 105 °C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Panasonic EEV-FK1J471M - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1410mA
Impedance: 0.082Ω
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,500
USA:
24,000
Germany (Online Only):
9,500
22,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$90.00
USD
Quantity
Unit Price
125
$0.72
375
$0.705
625
$0.695
1,250
$0.685
2,500+
$0.67
Product Variant Information section