text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1E102Q

EEV-FK Series 25 V 1000 uF Ø 12.5 x 13.5 mm 105°C Low Impedance SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Panasonic EEV-FK1E102Q - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1100mA
Impedance: 0.06Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Features & Applications

The EEV-FK1E102Q is a Polar low impedance aluminum electrolytic capacitor with rated voltage of 25 V. Operating temperature ranging between –55 °C to +105 °C 

Features:

  • Endurance: 2000 h to 5000 h at 105 °C
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Vibration-proof product is available upon request. (φ8 mm and larger)
  • RoHS directive compliant

Applications:

  • General Electronic Circuit
Pricing Section
Global Stock:
36,400
USA:
27,600
Germany (Online Only):
8,800
64,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$78.00
USD
Quantity
Unit Price
200
$0.39
600
$0.38
1,000
$0.375
2,000
$0.37
4,000+
$0.36
Product Variant Information section