text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V222

EEU-FR Series 35 V 2200 uF Ø16 x 25 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EEU-FR1V222 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3820mA
Impedance: 0.014Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 770µA
Dimension: L  25mm x D  16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$80.50
USD
Quantity
Unit Price
1
$0.825
30
$0.805
125
$0.78
300
$0.765
1,250+
$0.725