EEU-FC1V222 in Bag by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V222

EEU-FC Series 35 V 2200 uF Ø 16 x 31.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Panasonic EEU-FC1V222 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3010mA
Impedance: 0.018Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,005
USA:
2,005
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.77
USD
Quantity
Unit Price
1
$0.77
40
$0.745
125
$0.73
400
$0.71
1,250+
$0.675
Product Variant Information section