Manufacturer Part #
EEU-EE2W470S
EEU-EE Series 450 V 47 uF Ø 18 x 25 mm LS=7.5 mm 105 °C High Ripple Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EE2W470S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-EE2W470S - Technical Attributes
Attributes Table
| Series: | EE |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 1200mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$1.07
50
$1.06
150
$1.04
300
$1.03
1,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole